HEX STANDOFF M6 NYLON 50MM
Checking distributor stock and pricing after the page loads.
Essentra HSM6-12.7-50-3 technical specifications.
| Color | Natural |
| Gender | Male, Male |
| Length | 2.968inch |
| Material | Brass, Nylon |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | HSM |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.