This female threaded nylon insulator is made from lead-free material with an outside diameter of 0.25inch and a length of 0.312inch. It is available in packs of 1000 pieces. The insulator is designed for threaded applications.
Essentra HTS8- 5-48 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.312inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Series | HTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HTS8- 5-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.