
The HTSN-M3-10-6-2 is a nylon bolt mount from Essentra with a body height of 10mm and a color of black. It features a male and female gender and a length of 0.709inch. The material is nylon and it is threaded. The package quantity is 500 pieces.
Essentra HTSN-M3-10-6-2 technical specifications.
| Body Height | 10mm |
| Color | Black |
| Gender | Male, Female |
| Length | 0.709inch |
| Material | Nylon |
| Mount | Bolt |
| Outside Diameter | 0.236inch |
| Package Quantity | 500 |
| Series | HTSN |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.