HEX STANDOFF M4 NYLON 45MM
Essentra HTSN-M4-45-8-1 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Length | 1.772inch |
| Material | Nylon |
| Outside Diameter | 0.236inch |
| Package Quantity | 5000 |
| Series | HTSN |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.