The Essentra IEC-TO-220-18 component is a black rectangular part made from nylon and glass materials. It measures 0.14inch in height and 0.61inch in width. The component is lead-free and available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Essentra IEC-TO-220-18 technical specifications.
| Color | Black |
| Height | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Material | Nylon, Glass |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Rectangular |
| Thickness | 3.7mm |
| Width | 0.61inch |
| RoHS | Not Compliant |