The Grey Adhesive Mount PVC Cable Tie from Essentra features a diameter of 7.92mm and is constructed from lead-free PVC material with a UL94 V-0 flammability rating. Available in a package quantity of 500, these cable ties are packaged in bulk and are part of the KWIK KLIP series.
Essentra KKC-5-RT technical specifications.
| Color | Grey |
| Diameter | 7.92mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | KWIK KLIP |
| RoHS | Compliant |
No datasheet is available for this part.