Essentra KKD-16-RT technical specifications.
| Color | Grey |
| Diameter | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | KWIK KLIP |
| RoHS | Not Compliant |
No datasheet is available for this part.