Essentra KKJ-2-RT technical specifications.
| Color | Grey |
| Diameter | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco, KWIK KLIP |
| RoHS | Compliant |
Download the complete datasheet for Essentra KKJ-2-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
