The Essentra KKJ-4-RT is a grey PVC cable tie with a 6.4mm diameter and 1.5inch width. It features a flammability rating of UL94 V-0 and is lead free. The tie has a height of 0.406inch and a length of 0.906inch, making it suitable for adhesive mounting. It is available in bulk packaging as part of the KWIK KLIP series.
Essentra KKJ-4-RT technical specifications.
| Color | Grey |
| Diameter | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.406inch |
| Lead Free | Lead Free |
| Length | 0.906inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | KWIK KLIP |
| Width | 1.5inch |
| RoHS | Compliant |
No datasheet is available for this part.