Essentra KKU-2A4-RT technical specifications.
| Color | Grey |
| Height | 7.1mm |
| Inside Diameter | 3.2mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 19.1mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Essentra KKU-2A4-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.