Essentra KLB-750A-RT technical specifications.
| Color | Natural, Black, Silver, White |
| Flammability Rating | UL94 V-2 |
| Height | 40.1mm |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Richco, KURLY-LOK |
| Thickness | 2.03mm |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra KLB-750A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.