Essentra KLBS-35012-01A technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco, KURLY-LOK |
| RoHS | Compliant |
Download the complete datasheet for Essentra KLBS-35012-01A to view detailed technical specifications.
No datasheet is available for this part.