Circuit Board Support on Base, nylon, 3/16 in standoff, .062 panel thk, snap loc
Essentra LCBSBM-3-01A-RT technical specifications.
| Body Height | 4.8mm |
| Package/Case | 062 |
| Diameter | 0.125inch |
| Length | 0.531inch |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | LCBSBM |
| RoHS | Compliant |
No datasheet is available for this part.