90° LED Mount; Style 1; T-1<multisep/>3.0 mm LED; Black; Nylon
Essentra LEDH-101C-34 technical specifications.
| Color | Black |
| Material | Polyamide |
| Mount | Holder |
| Package Quantity | 1000 |
| Series | LEDH-101C |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDH-101C-34 to view detailed technical specifications.
No datasheet is available for this part.