Essentra LEDM-3-21 technical specifications.
| Color | Black |
| Length | 0.827inch |
| Material | PVC |
| Package Quantity | 5000 |
| RoHS Compliant | No |
| Series | LEDM-1 |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDM-3-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.