
This clear nylon LED holder is molded with a diameter of 0.04inch and a height of 4.8mm. It has an outside diameter of 3.6mm and is packaged in a bag. The holder is made of lead-free material and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Essentra LEDS1E-3-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra LEDS1E-3-01 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Diameter | 0.04inch |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 0.1875inch |
| Material | Nylon |
| Outside Diameter | 3.6mm |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS1E-3-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
