Essentra LEDS2E-10-01 technical specifications.
| Color | Natural |
| Diameter | 6mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| RoHS Compliant | No |
| Series | Richco, LEDS2E |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2E-10-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
