Essentra LEDS2E-16-01 technical specifications.
| Package/Case | Molded |
| Color | Black, Natural, Clear |
| Diameter | 0.24inch |
| Length | 1inch |
| Material | PVC, Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS2E |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2E-16-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
