Essentra LEDS2M-120-01 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Diameter | 0.1563inch |
| Length | 0.12inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | LEDS2M |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDS2M-120-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.