
This nylon LED mounting clip is available in natural/beige color, with a length of 0.18inch, and dimensions of 5.1mm x 4.5mm. It meets the UL94 V-2 flammability rating and is lead-free. The clip is packaged in quantities of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the Essentra LEDS2M-180-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra LEDS2M-180-01 technical specifications.
| Package/Case | Molded |
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | LEDS2M |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDS2M-180-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
