
This nylon LED holder is molded with a natural color and a flammability rating of UL94 V-2. It has a height of 6.1mm and a width of 5.1mm, with a length of 0.24inch. The holder is lead free and available in quantities of 1000. It is not RoHS compliant.
Essentra LEDS2M-240-01 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS2M |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2M-240-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
