
The LEDS2M-380-01 is a molded nylon LED holder from Essentra. It has a flammability rating of UL94 V-2 and is lead free. The holder is available in a package quantity of 1000 and is RoHS compliant. It measures 9.7mm in height and 5.1mm in width, with a length of 0.38inch. The LED holder is suitable for general use.
Essentra LEDS2M-380-01 technical specifications.
| Package/Case | Molded |
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | LEDS2M |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LEDS2M-380-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
