The LEDS2M-450-01 is a molded nylon LED holder from Essentra. It has a natural color and a UL94 V-2 flammability rating. The holder is 11.4mm high and 5.1mm wide, with a length of 0.45inch. It is lead free and available in quantities of 1000. The LEDS2M series is not RoHS compliant.
Sign in to ask questions about the Essentra LEDS2M-450-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra LEDS2M-450-01 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS2M |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2M-450-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.