
Essentra LEDS2M-460-01 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Length | 0.46inch |
| Material | Nylon |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS2M |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS2M-460-01 to view detailed technical specifications.
No datasheet is available for this part.