Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Essentra LEDS3-3-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra LEDS3-3-26 technical specifications.
| Color | Black |
| Diameter | 0.04inch |
| Flammability Rating | UL94 V-2 |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Material | PVC |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | LEDS |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS3-3-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.