Essentra LEDS3-4-26 technical specifications.
| Color | Black |
| Diameter | 8.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Material | PVC |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | LEDS |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra LEDS3-4-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.