BRD SPT SNAP FIT/LOCK NYLON 1/4
Essentra LNCBS-4-01 technical specifications.
| Lead Free | Lead Free |
| Length | 1.181inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Series | LNCBS |
| RoHS | Compliant |
No datasheet is available for this part.