MDLSP-1-100-10M-01, 10mm Nylon Support Post with 2.5mm PCB Hole and 2.5mm Chassis Hole
Essentra MDLSP-1-100-10M-01 technical specifications.
| Body Height | 10mm |
| Package/Case | 100 |
| Material | Nylon |
| Mount | Chassis |
| PCB Thickness | 1.65mm |
| RoHS | Compliant |
No datasheet is available for this part.