Essentra MNI#4-16 technical specifications.
| Package/Case | Molded |
| Color | Blue, Clear |
| Inside Diameter | 0.2inch |
| Length | 1.34inch |
| Material | PVC |
| Outside Diameter | 0.28inch |
| Series | 2150xx |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI#4-16 to view detailed technical specifications.
No datasheet is available for this part.