Essentra MNI-8-16 technical specifications.
| Color | Natural, Clear |
| Height | 0.137inch |
| Inside Diameter | 0.122inch |
| Insulation Material | Nylon |
| Material | Nylon |
| Outside Diameter | 0.145inch |
| Package Quantity | 1000 |
| Series | MNI |
| Shape | Circular |
| Thickness | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra MNI-8-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
