Essentra MSPE-3-01 technical specifications.
| Body Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 0.47inch |
| Material | Nylon |
| Mount | Chassis |
| Mounting Hole Diameter | 0.152inch |
| PCB Thickness | 1.57mm |
| Series | MSPE |
| RoHS | Compliant |
Download the complete datasheet for Essentra MSPE-3-01 to view detailed technical specifications.
No datasheet is available for this part.