Essentra MSPE-6-01 technical specifications.
| Body Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.658inch |
| Material | Nylon, PVC |
| Mount | Chassis |
| Mounting Hole Diameter | 0.152inch |
| PCB Thickness | 1.57mm |
| Series | MSPE |
| RoHS | Compliant |
Download the complete datasheet for Essentra MSPE-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
