The MSPS-14-01 is a nylon mounting spacer with a body height of 22.2mm and a length of 1.159inch. It is made from lead-free material and has a mounting hole diameter of 0.157inch. The PCB thickness is 1.57mm and it is not Reach SVHC compliant. The MSPS series is designed for use in various applications.
Essentra MSPS-14-01 technical specifications.
| Body Height | 22.2mm |
| Lead Free | Lead Free |
| Length | 1.159inch |
| Material | Nylon |
| Mount | Chassis |
| Mounting Hole Diameter | 0.157inch |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | MSPS |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
