A hexagonal female-to-female threaded standoff made from natural Nylon 6/6. Designed for PCB mounting and hardware spacing applications, it provides electrical insulation and mechanical support. It features internal M3 threads at both ends and a 5.5mm distance across flats.
Checking distributor stock and pricing after the page loads.
| Spacer Length | 30.0mm |
| Thread Size | M3 |
| Distance Across Flats | 5.5mm |
| Material | Nylon 6/6 |
| Gender | Female / Female |
| Maximum Operating Temperature | 85°C |
| Minimum Operating Temperature | -40°C |
| Color | Natural |
| RoHS | Compliant |
| Flammability Rating | UL94 V-2 |