The MWSLT1-1-19 is a mini wire saddle used to route and organize cables within electrical and electronic applications. It features a hinged locking top for security and easy access during assembly or repair. The part is designed for snap-in mounting into a compatible hole, ensuring cables remain tidy and accessible. It is constructed from natural-colored Polyamide (Nylon 6.6) and is UL94 V-2 flammable rated.
Checking distributor stock and pricing after the page loads.
| Inside Height | 2.6mm |
| Inside Width | 4.8mm |
| Compatible Hole Diameter | 1.7mm |
| Maximum Panel Thickness | 1.6mm |
| Material | Polyamide (Nylon 6.6) |
| Flammability Rating | UL94 V-2 |
| Depth | 2.0mm |
| RoHS | Compliant |
| REACH | Compliant |