Sign in to ask questions about the Essentra NM-16-R16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra NM-16-R16 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra NM-16-R16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.