Essentra NNE-34814-M3 technical specifications.
| Package/Case | 217 |
| Material | Nylon |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NNE |
| RoHS | Compliant |
Download the complete datasheet for Essentra NNE-34814-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
