
Screw, nylon, phillips pan head, 4-40 thread, 1.0 inch length
Essentra NSP-4-16-01 technical specifications.
| Head Diameter | 0.209inch |
| Head Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Material | Nylon |
| Mount | Screw |
| Series | NSS-NSP |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSP-4-16-01 to view detailed technical specifications.
No datasheet is available for this part.
