Essentra NSS-8-3-01 technical specifications.
| Head Diameter | 0.319inch |
| Head Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.267inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | NSS-NSP |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSS-8-3-01 to view detailed technical specifications.
No datasheet is available for this part.