Nylon Natural Color 0.22" 1.35"L x 0.27"W x 1.35"H 'Optical Fiber Network Saddle
Essentra OFNS-13-187-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.11inch |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra OFNS-13-187-01 to view detailed technical specifications.
No datasheet is available for this part.