CBL CLIP WIRE SADDLE NAT ARROW
Essentra OFNS13-S9.5M-19 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra OFNS13-S9.5M-19 to view detailed technical specifications.
No datasheet is available for this part.