Cable Accessories Wire Saddle Nylon 6/6 Natural
Essentra OFNSB-16-01A-RT technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
No datasheet is available for this part.