This nylon adhesive mounting fastener features a natural color and meets the UL94 V-0 flammability rating. It has a height of 1.53 inches and a length of 1.35 inches, with a width of 0.27 inches. Made from a lead-free material, it is suitable for use in applications where lead-free components are required.
Essentra OFNSB-16-19A-RT technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 1.53inch |
| Lead Free | Lead Free |
| Length | 1.35inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Width | 0.27inch |
| RoHS | Compliant |
No datasheet is available for this part.