
This 100foot cable features a black polyethylene jacket and is designed for edge mount applications. The cable has a width of 0.031inch and a height of 0.125inch. It is lead free and suitable for use in a variety of environments.
Essentra PGS-1B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Mount | Edge |
| Panel Thickness | 0.91mm |
| Series | PGS |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGS-1B to view detailed technical specifications.
No datasheet is available for this part.