Essentra PPR-4045B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Series | PPR-XXXX |
| RoHS | Compliant |
Download the complete datasheet for Essentra PPR-4045B to view detailed technical specifications.
No datasheet is available for this part.