Essentra's PPR-5060B is a black nylon rivet mount with a 0.37inch head diameter and 0.11inch height. It is lead free and suitable for use in applications where a strong, durable fastener is required. The PPR-5060B is available in quantities of 1000 and is part of the PPR-XXXX series.
Essentra PPR-5060B technical specifications.
| Color | Black |
| Head Diameter | 0.37inch |
| Head Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.16inch |
| Series | PPR-XXXX |
| RoHS | Compliant |
Download the complete datasheet for Essentra PPR-5060B to view detailed technical specifications.
No datasheet is available for this part.