Essentra PPR-6060B technical specifications.
| Color | Black |
| Head Diameter | 0.43inch |
| Head Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Nylon, Polyethylene |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.16inch |
| Series | PPR-XXXX |
| Thickness | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PPR-6060B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.