PSD Series Nylon Ø7 mm x 8 mm Snap Lock Metric Push Spacer
Essentra PSD-8M-01 technical specifications.
| Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.526inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | PSD |
| RoHS | Compliant |
No datasheet is available for this part.