Essentra QFG-16222 technical specifications.
| Package/Case | 317 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.32inch |
| Lead Free | Lead Free |
| Material | TPE, Thermoplastic |
| Panel Thickness | 0.12inch |
| Series | QFG |
| RoHS | Compliant |
Download the complete datasheet for Essentra QFG-16222 to view detailed technical specifications.
No datasheet is available for this part.