The QM series threaded fastener is a lead-free component made from steel and rubber with a zinc plating. It has a black color and an outside diameter of 0.437inch. The fastener is threaded and has a length of 0.937inch. It is available in a package quantity of 100.
Essentra QM1 technical specifications.
| Color | Black |
| Gender | Male, Male |
| Lead Free | Lead Free |
| Length | 0.937inch |
| Material | Steel, Rubber |
| Outside Diameter | 0.437inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Series | QM |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra QM1 to view detailed technical specifications.
No datasheet is available for this part.